
* Images are for reference only
MMS-125-02-LM-DH-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MMS-125-02-LM-DH-TR
- JLCPCB Part #
- C6306401
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 2 2mm 2mm 3.9A 4mm 50P Surface Mount, Right Angle Tin SMD,P=2mm,Surface Mount,Right Angle Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.3043
200+
$8.5005
600+
$8.2170
1200+
$8.0769
Welcome back, may I help you?