
* Images are for reference only
X2510WV-07SP-N0SN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2510WV-07SP-N0SN
- JLCPCB Part #
- C2882516
- Package
- Plugin,P=2.54mm
- Description
- -25℃~+85℃ 1 1x7P 2.54mm 250V 3A 7 7P Brass PA66 Through Hole Tin UL94V-0 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 93
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0964
200+
$0.0373
500+
$0.0360
1000+
$0.0354
Related Products
Welcome back, may I help you?