
* Images are for reference only
X1501WVS-2x08-LPSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X1501WVS-2x08-LPSN
- JLCPCB Part #
- C7471283
- Package
- SMD,P=1.5mm
- Description
- -40℃~+125℃ 1.5mm 100V 15.7mm 16P 2 2A 2x8P 5.55mm 7.4mm 8 Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.9905
10+
$0.7985
30+
$0.7018
100+
$0.6066
500+
$0.5485
1000+
$0.5195
Related Products
Welcome back, may I help you?