
* Images are for reference only
X2081WV-2x10-N0SN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2081WV-2x10-N0SN
- JLCPCB Part #
- C2997287
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 10 100V 12mm 1A 2 20P 2mm 2mm 2x10P 8.2mm Brass PA66 Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 392
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 392
In-stock Item Pricing
Qty Unit Price
1+
$0.4901
10+
$0.3872
30+
$0.3439
100+
$0.2892
500+
$0.2523
1000+
$0.2378
Related Products
Welcome back, may I help you?