
* Images are for reference only
X1511WRS-14HF-LPSW
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X1511WRS-14HF-LPSW
- JLCPCB Part #
- C2882022
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -55℃~+105℃ 1 1.5mm 14 14P 1x14P 350V 3A Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4475
200+
$0.1732
500+
$0.1671
1000+
$0.1641
Related Products
Welcome back, may I help you?