
* Images are for reference only
X2081WR-2x10-N0SN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2081WR-2x10-N0SN
- JLCPCB Part #
- C4054414
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 10 100V 1A 2 20P 2mm 2x10P Brass PA66 Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5815
10+
$0.4604
30+
$0.4087
140+
$0.3441
560+
$0.3150
980+
$0.2972
Related Products
Welcome back, may I help you?