
* Images are for reference only
X2023WRS-10-9TSW
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2023WRS-10-9TSW
- JLCPCB Part #
- C3021363
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 10 10P 1x10P 250V 2mm 3A 7.45mm 8.85mm Brass PA9T Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 935
Minimum: 1
Full Reel: 950
$0.01
Add To List
Available Order Qty: 935
In-stock Item Pricing
Qty Unit Price
1+
$0.7608
10+
$0.6800
30+
$0.6380
100+
$0.5976
500+
$0.5476
950+
$0.5347
Related Products
Welcome back, may I help you?