
* Images are for reference only
X2016WV-02R-LPSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2016WV-02R-LPSN
- JLCPCB Part #
- C21263246
- Package
- Plugin,P=2mm
- Description
- -25℃~+105℃ 1 1x2P 2 24V 2A 2P 2mm 6mm LCP Through Hole UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 350
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 350
In-stock Item Pricing
Qty Unit Price
1+
$0.0542
100+
$0.0428
500+
$0.0371
1000+
$0.0328
5000+
$0.0294
10000+
$0.0278
Related Products
Welcome back, may I help you?