
* Images are for reference only
TC-1103-B-J
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- TC-1103-B-J
- JLCPCB Part #
- C561474
- Package
- Plugin-4P,12x12mm
- Description
- -30℃~+85℃ 1.6N 100,000 cycles 12V 12mm 12mm 50mA 8.5mm Black No PC Pin Round Button SPST Through Hole Without Bracket 插件-4P,12x12mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 975
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 966
In-stock Item Pricing
Qty Unit Price
1+
$0.0750
100+
$0.0597
500+
$0.0520
1000+
$0.0464
5000+
$0.0417
10000+
$0.0395
Related Products