
* Images are for reference only
X2016WR-02BR-LPSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2016WR-02BR-LPSN
- JLCPCB Part #
- C21263243
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+105℃ 1 1x2P 2 250V 2A 2P 2mm 5.4mm 7.85mm Brass LCP Right Angle Tin UL94V-0 Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 540
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 540
In-stock Item Pricing
Qty Unit Price
1+
$0.0416
100+
$0.0330
600+
$0.0286
1200+
$0.0253
4800+
$0.0227
10200+
$0.0214
Related Products
Welcome back, may I help you?