
* Images are for reference only
X2016WRS-14-9TSW
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2016WRS-14-9TSW
- JLCPCB Part #
- C2882238
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 100V 14 14P 1x14P 2A 2mm 32mm Brass PA9T Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 935
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 935
In-stock Item Pricing
Qty Unit Price
1+
$0.2696
50+
$0.2117
150+
$0.1868
1000+
$0.1559
2000+
$0.1422
5000+
$0.1338
Related Products
Welcome back, may I help you?