
* Images are for reference only
X2012WV-13-N0SN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2012WV-13-N0SN
- JLCPCB Part #
- C49296849
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 13 13P 1x13P 250V 2A 2mm 5.9mm Brass PA66 Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.5697
10+
$0.4503
30+
$0.3986
100+
$0.3357
500+
$0.3083
1000+
$0.2905
Related Products
Welcome back, may I help you?