
* Images are for reference only
X2011WR-03AR-LPSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2011WR-03AR-LPSN
- JLCPCB Part #
- C5185609
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+105℃ 1 1x3P 250V 2A 2mm 3 3P 5.1mm 9.75mm Brass LCP Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 399
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 399
In-stock Item Pricing
Qty Unit Price
1+
$0.0647
100+
$0.0516
500+
$0.0448
1000+
$0.0400
5000+
$0.0360
10000+
$0.0339
Related Products
Welcome back, may I help you?