
* Images are for reference only
X9357WV-2x03HS-N2SN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X9357WV-2x03HS-N2SN
- JLCPCB Part #
- C21264418
- Package
- Plugin,P=4.2mm
- Description
- -25℃~+85℃ 12.85mm 2 2x3P 3 4.2mm 4.2mm 600V 6P 9A Brass PA66 Through Hole Tin UL94V-2 Plugin,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 207
Minimum: 1
Full Reel: 348
$0.01
Add To List
Available Order Qty: 207
In-stock Item Pricing
Qty Unit Price
1+
$0.2604
60+
$0.2059
348+
$0.1826
696+
$0.1535
3132+
$0.1407
5916+
$0.1328
Related Products