
* Images are for reference only
X2007WRS-03-LPSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2007WRS-03-LPSN
- JLCPCB Part #
- C5290689
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+120℃ 1 125V 1x3P 2A 2mm 3 3P Beige LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1984
200+
$0.0768
500+
$0.0741
1000+
$0.0728
Related Products
Welcome back, may I help you?