
* Images are for reference only
X2001WV-2x13C-6TV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2001WV-2x13C-6TV01
- JLCPCB Part #
- C5148044
- Package
- Plugin,P=2mm
- Description
- -40℃~+125℃ 13 1A 2 250V 2mm 2mm 2x13P Black Brass Gold IDC Header Through Hole 插件,P=2mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 172
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 170
In-stock Item Pricing
Qty Unit Price
1+
$0.7848
10+
$0.6349
30+
$0.5608
100+
$0.4867
500+
$0.4415
1000+
$0.4190
Related Products
Welcome back, may I help you?