
* Images are for reference only
X0511WVS-18A-LPV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X0511WVS-18A-LPV01
- JLCPCB Part #
- C49296884
- Package
- SMD,P=0.5mm
- Description
- -25℃~+85℃ 0.5mm 18P 2 500mA 50V Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1591
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1588
In-stock Item Pricing
Qty Unit Price
1+
$0.4254
10+
$0.3384
30+
$0.2998
100+
$0.2530
500+
$0.2321
1000+
$0.2208
Related Products
Welcome back, may I help you?