
* Images are for reference only
X2001WV-2x06D-6TV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2001WV-2x06D-6TV01
- JLCPCB Part #
- C5148081
- Package
- Plugin,P=2mm
- Description
- -40℃~+125℃ 1A 2 250V 2mm 2mm 2x6P 6 Black Brass Gold IDC Header Through Hole 插件,P=2mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 325
Minimum: 1
Full Reel: 390
$0.01
Add To List
Available Order Qty: 325
In-stock Item Pricing
Qty Unit Price
1+
$0.4418
10+
$0.3467
30+
$0.3064
100+
$0.2548
500+
$0.2322
1000+
$0.2193
Related Products
Welcome back, may I help you?