
* Images are for reference only
X2001WV-2x04A-6TV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2001WV-2x04A-6TV01
- JLCPCB Part #
- C5147965
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1A 2 250V 2mm 2mm 2x4P 4 Black Brass Gold IDC Header Through Hole 插件,P=2mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 714
Minimum: 1
Full Reel: 432
$0.01
Add To List
Available Order Qty: 714
In-stock Item Pricing
Qty Unit Price
1+
$0.1718
60+
$0.1350
180+
$0.1191
432+
$0.0995
3024+
$0.0906
6048+
$0.0854
Related Products
Welcome back, may I help you?