
* Images are for reference only
X2001H2-2x12-PTV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2001H2-2x12-PTV01
- JLCPCB Part #
- C5147844
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 12 1A 2 250V 2mm 2mm 2x12P Black Brass Free Hanging Gold Pressure fitting head (with reverse flap cover) 插件,P=2mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 360
Minimum: 1
Full Reel: 108
$0.01
Add To List
Available Order Qty: 360
In-stock Item Pricing
Qty Unit Price
1+
$0.2519
60+
$0.1978
216+
$0.1746
648+
$0.1457
3024+
$0.1328
6048+
$0.1251
Related Products
Welcome back, may I help you?