
X5521FV-2x34-C70D30-1000
- Manufacturer
- MFR.Part #
- X5521FV-2x34-C70D30-1000
- JLCPCB Part #
- C5146725
- Package
- -
- Description
- 2 2.54mm 2x34P 7mm Round Hole - Female Headers ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | XKB Connection | |
| Package | - | |
| Circular Hole / Square Hole | Round Hole | |
| Holes Structure | 2x34P | |
| Number of Rows | 2 | |
| Insulation Height | 7mm | |
| Pitch | 2.54mm |

* Images are for reference only
X5521FV-2x34-C70D30-1000
Extended- Manufacturer
- MFR.Part #
- X5521FV-2x34-C70D30-1000
- JLCPCB Part #
- C5146725
- Package
- -
- Description
- 2 2.54mm 2x34P 7mm Round Hole - Female Headers ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
X5521FV-2x34-C70D30-1000
Extended- Manufacturer
- MFR.Part #
- X5521FV-2x34-C70D30-1000
- JLCPCB Part #
- C5146725
- Package
- -
- Description
- 2 2.54mm 2x34P 7mm Round Hole - Female Headers ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
X5521FV-2x34-C70D30-1000 Specifications
X5521FV-2x34-C70D30-1000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | XKB Connection | |
| Package | - | |
| Circular Hole / Square Hole | Round Hole | |
| Holes Structure | 2x34P | |
| Number of Rows | 2 | |
| Insulation Height | 7mm | |
| Pitch | 2.54mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X5521FV-2x34-C70D30-1000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

X5521FV-2x34-C70D30-1000 Schematic Symbol & PCB Footprint
The X5521FV-2x34-C70D30-1000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.