
* Images are for reference only
X2000WV-04-N0SN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2000WV-04-N0SN
- JLCPCB Part #
- C883286
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 100V 1x4P 2mm 3A 4 4P 5.3mm 7.7mm Brass PA66 Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1241
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1241
In-stock Item Pricing
Qty Unit Price
1+
$0.0598
100+
$0.0477
300+
$0.0416
2000+
$0.0350
4000+
$0.0314
10000+
$0.0296
Related Products
Welcome back, may I help you?