
* Images are for reference only
X9357WV-2x05S-N0SW
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X9357WV-2x05S-N0SW
- JLCPCB Part #
- C2884340
- Package
- Plugin,P=4.2mm
- Description
- -25℃~+85℃ 10P 11.45mm 2 2x5P 4.2mm 4.2mm 5 600V 9.6mm 9A Brass PA66 Through Hole Tin UL94V-0 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1043
Minimum: 1
Full Reel: 168
$0.01
Add To List
Available Order Qty: 1035
In-stock Item Pricing
Qty Unit Price
1+
$1.0642
10+
$0.9600
30+
$0.9039
168+
$0.8398
504+
$0.8110
1008+
$0.7982
Related Products
Welcome back, may I help you?