
* Images are for reference only
X0811FVS-50AS-LPV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X0811FVS-50AS-LPV01
- JLCPCB Part #
- C49296888
- Package
- SMD,P=0.8mm
- Description
- -55℃~+125℃ 0.8mm 1A 2 300V 50P Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 660
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 660
In-stock Item Pricing
Qty Unit Price
1+
$1.6268
10+
$1.3834
30+
$1.2318
100+
$1.0754
700+
$1.0061
1400+
$0.9755
Related Products
Welcome back, may I help you?