
* Images are for reference only
X1256WVS-08L-LPSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X1256WVS-08L-LPSN
- JLCPCB Part #
- C7529134
- Package
- SMD,P=1.25mm
- Description
- -40℃~+125℃ 1 1.25mm 1.5A 1x8P 3.85mm 4.18mm 50V 8 8P Black Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1188
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 1187
In-stock Item Pricing
Qty Unit Price
1+
$0.4099
10+
$0.3647
30+
$0.3405
100+
$0.3180
500+
$0.3050
1200+
$0.2986
Related Products
Welcome back, may I help you?