
* Images are for reference only
X1256WRS-10L-LPSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X1256WRS-10L-LPSN
- JLCPCB Part #
- C7529142
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -40℃~+125℃ 1 1.25mm 1.5A 10 10P 1x10P 3.85mm 4.14mm 50V Black Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1473
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1473
In-stock Item Pricing
Qty Unit Price
1+
$0.4248
10+
$0.3764
30+
$0.3538
100+
$0.3295
500+
$0.3150
1500+
$0.3085
Related Products
Welcome back, may I help you?