
* Images are for reference only
X2001WVS-2x03C-6TV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2001WVS-2x03C-6TV01
- JLCPCB Part #
- C5148064
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1A 2 250V 2mm 2mm 2x3P 3 Black Brass Gold IDC Header Surface Mount,Vertical SMD,P=2mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 390
Minimum: 1
Full Reel: 480
$0.01
Add To List
Available Order Qty: 390
In-stock Item Pricing
Qty Unit Price
1+
$0.4123
10+
$0.3238
30+
$0.2867
100+
$0.2384
510+
$0.2175
1020+
$0.2046
Related Products
Welcome back, may I help you?