
* Images are for reference only
X1255WRS-05A-LPSW
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X1255WRS-05A-LPSW
- JLCPCB Part #
- C883252
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 1.9mm 1A 1x5P 200V 4.2mm 5 5P Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1585
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1585
In-stock Item Pricing
Qty Unit Price
1+
$0.1919
50+
$0.1535
150+
$0.1371
500+
$0.1164
2000+
$0.0945
4000+
$0.0890
Related Products
Welcome back, may I help you?