
* Images are for reference only
DA-12RP
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- DA-12RP
- JLCPCB Part #
- C319082
- Package
- Plugin,P=2.54mm
- Description
- -20℃~+70℃ 12 2.54mm 24V 25mA PC Pin Red SPST Slide, Rocked 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 14
This product is no longer manufactured.
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4336
10+
$1.1839
28+
$1.0470
98+
$0.8924
The component is currently unavailable, we recommend an alternative part.
Related Products
Welcome back, may I help you?