
* Images are for reference only
X1224WRS-05-LPV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X1224WRS-05-LPV01
- JLCPCB Part #
- C2881398
- Package
- SMD,P=1.2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.2mm 1.5A 1x5P 5 50V 5P Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2929
200+
$0.1133
500+
$0.1095
1000+
$0.1075
Related Products
Welcome back, may I help you?