
* Images are for reference only
X10C2510GF
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X10C2510GF
- JLCPCB Part #
- C2881275
- Package
- SMD,P=1mm
- Description
- -40℃~+85℃ 0.3mm 10P 1mm 2.5mm Gold Phosphor bronze Single-side Contact/Vertical Slide Lock Surface Mount,Vertical SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4257
200+
$0.1648
500+
$0.1590
1500+
$0.1561
Related Products
Welcome back, may I help you?