
* Images are for reference only
X1010WVS-02-LPSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X1010WVS-02-LPSN
- JLCPCB Part #
- C7541331
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 1A 1mm 1x2P 2 2P 5.5mm 50V 6.9mm Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 690
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 690
In-stock Item Pricing
Qty Unit Price
1+
$0.3731
50+
$0.2930
150+
$0.2586
700+
$0.2159
2800+
$0.1968
4900+
$0.1852
Related Products
Welcome back, may I help you?