



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Automobile Connectors | |
| Manufacturer | XKB Connection | |
| Package | P=2.2mm | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Automotive Connector Housing | |
| Number of Rows | 2 | |
| Current Rating | 3A | |
| Number of PINs | 28P | |
| Hole/Pin Spacing | 2.2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
K137635HM-2x14B-N0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Automobile Connectors | |
| Manufacturer | XKB Connection | |
| Package | P=2.2mm | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Automotive Connector Housing | |
| Number of Rows | 2 | |
| Current Rating | 3A | |
| Number of PINs | 28P | |
| Hole/Pin Spacing | 2.2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K137635HM-2x14B-N0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

K137635HM-2x14B-N0 datasheets or manufacturer documentation.
Datasheet: K137635HM-2x14B-N0 Datasheet (PDF)
The K137635HM-2x14B-N0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.