
* Images are for reference only
X0635FVS-80AS-LPV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X0635FVS-80AS-LPV01
- JLCPCB Part #
- C5121672
- Package
- SMD,P=0.635mm
- Description
- -40℃~+105℃ 0.635mm 2 500mA 50V 80P Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.635mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$3.8690
10+
$3.3519
30+
$3.0451
100+
$2.6195
500+
$2.4750
1000+
$2.4107
Related Products
Welcome back, may I help you?