
* Images are for reference only
X9357WR-2x11S-N2SN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X9357WR-2x11S-N2SN
- JLCPCB Part #
- C2884384
- Package
- Push-Pull,P=4.2mm
- Description
- -25℃~+85℃ 11 2 22P 2x11P 4.2mm 4.2mm 600V 9A Brass PA66 Right Angle Tin UL94V-2 弯插,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0389
200+
$0.4033
500+
$0.3888
1000+
$0.3807
Related Products
Welcome back, may I help you?