
* Images are for reference only
X0510WVS-100AS-LPV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X0510WVS-100AS-LPV01
- JLCPCB Part #
- C21261474
- Package
- SMD,P=0.5mm
- Description
- -40℃~+85℃ 0.5mm 100P 500mA 50V 6mm Copper alloy Gold Slot Type Butting SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 995
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 995
In-stock Item Pricing
Qty Unit Price
1+
$2.1497
10+
$1.8283
30+
$1.6280
100+
$1.4229
500+
$1.3293
1000+
$1.2889
Welcome back, may I help you?