
* Images are for reference only
X2001WR-2x17A-6TV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2001WR-2x17A-6TV01
- JLCPCB Part #
- C5147941
- Package
- Push-Pull,P=2mm
- Description
- -45℃~+125℃ 1.5A 17 2 250V 2mm 2mm 2x17P Black Brass Gold IDC Header Right Angle 弯插,P=2mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 129
Minimum: 1
Full Reel: 144
$0.01
Add To List
Available Order Qty: 129
In-stock Item Pricing
Qty Unit Price
1+
$0.6395
10+
$0.5142
30+
$0.4515
144+
$0.3905
432+
$0.3535
1008+
$0.3342
Related Products
Welcome back, may I help you?