
* Images are for reference only
X0502WVS-10D1S-LPSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X0502WVS-10D1S-LPSN
- JLCPCB Part #
- C21261355
- Package
- SMD,P=0.5mm
- Description
- -40℃~+125℃ 0.5mm 100V 10P 2 300mA 5mm Copper alloy Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1467
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1467
In-stock Item Pricing
Qty Unit Price
1+
$0.4313
10+
$0.3408
30+
$0.3021
100+
$0.2552
500+
$0.2326
1500+
$0.2197
Related Products
Welcome back, may I help you?