Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. X1502WV-12-46V03
X1502WV-12-46V03 - 1
X1502WV-12-46V03 - 2
X1502WV-12-46V03 - 3
X1502WV-12-46V03 - 4
Extended1/4
* Images are for reference only
X1502WV-12-46V03
Attributes
Value
Manufacturer
XKB Connection
MFR.Part #
X1502WV-12-46V03
JLCPCB Part #
C7472456
Package
Plugin,P=1.5mm
Description
-40℃~+125℃ 1 1.5mm 100V 12 19.5mm 1A 1x12P Brass PA46 Through Hole Tin UL94V-0 Plugin,P=1.5mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerXKB Connection
PackagePlugin,P=1.5mm
Operating Temperature-40℃~+125℃
Number of Rows1
Flame Retardant RatingUL94V-0
X-Length of Bottom Edge on Board (Spacing Line)19.5mm
Voltage Rating100V
Contact PlatingTin
Current Rating1A
Contact MaterialBrass
Pitch1.5mm
Pins Structure1x12P
Mounting TypeThrough Hole
Plastic MaterialPA46
Number of PINs Per Row12
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. X1502WV-12-46V03
X1502WV-12-46V03

* Images are for reference only

X1502WV-12-46V03

Extended
Manufacturer

XKB Connection

MFR.Part #
X1502WV-12-46V03
JLCPCB Part #
C7472456
Package
Plugin,P=1.5mm
Description
-40℃~+125℃ 1 1.5mm 100V 12 19.5mm 1A 1x12P Brass PA46 Through Hole Tin UL94V-0 Plugin,P=1.5mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X1502WV-12-46V03

* Images are for reference only

X1502WV-12-46V03
Extended
Manufacturer

XKB Connection

MFR.Part #
X1502WV-12-46V03
JLCPCB Part #
C7472456
Package
Plugin,P=1.5mm
Description
-40℃~+125℃ 1 1.5mm 100V 12 19.5mm 1A 1x12P Brass PA46 Through Hole Tin UL94V-0 Plugin,P=1.5mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X1502WV-12-46V03 Specifications

X1502WV-12-46V03 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerXKB Connection
PackagePlugin,P=1.5mm
Operating Temperature-40℃~+125℃
Number of Rows1
Flame Retardant RatingUL94V-0
X-Length of Bottom Edge on Board (Spacing Line)19.5mm
Voltage Rating100V
Contact PlatingTin
Current Rating1A
Contact MaterialBrass
Pitch1.5mm
Pins Structure1x12P
Mounting TypeThrough Hole
Plastic MaterialPA46
Number of PINs Per Row12
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X1502WV-12-46V03. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

X1502WV-12-46V03 Schematic Symbol & PCB Footprint

The X1502WV-12-46V03 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.