
* Images are for reference only
X0408WVS-90A-LPV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X0408WVS-90A-LPV01
- JLCPCB Part #
- C19077099
- Package
- SMD,P=0.4mm
- Description
- -35℃~+85℃ 0.4mm 2 300mA 30V 90P Gold Phosphor Bronze Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 119
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 119
In-stock Item Pricing
Qty Unit Price
1+
$1.2663
10+
$1.0583
30+
$0.9421
100+
$0.8131
500+
$0.7550
1000+
$0.7292
Related Products
Welcome back, may I help you?