
* Images are for reference only
X05A26H24G
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X05A26H24G
- JLCPCB Part #
- C519265
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 0.3mm 0.5mm 2.6mm 24P Double-Sided Contacts, Top and Bottom Entry Gold Hinged Lid Phosphor bronze Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1382
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 1359
In-stock Item Pricing
Qty Unit Price
1+
$0.4144
10+
$0.3309
30+
$0.2940
100+
$0.2490
500+
$0.2297
1250+
$0.1960
Related Products
Welcome back, may I help you?