
* Images are for reference only
X0408FVS-100A-LPV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X0408FVS-100A-LPV01
- JLCPCB Part #
- C21261218
- Package
- SMD,P=0.4mm
- Description
- -35℃~+85℃ 0.4mm 100P 2 300mA 30V Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 181
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 181
In-stock Item Pricing
Qty Unit Price
1+
$1.3999
10+
$1.1688
30+
$1.0419
100+
$0.8991
500+
$0.8348
1000+
$0.8059
Related Products
Welcome back, may I help you?