
* Images are for reference only
U261-2422N-4B0177U
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- U261-2422N-4B0177U
- JLCPCB Part #
- C2880642
- Package
- Plugin
- Description
- -55℃~+85℃ 1 10,000 cycles 100V 11.7mm 24P 3A Male Solder Cup Type-C 插件 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 144
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 144
In-stock Item Pricing
Qty Unit Price
1+
$1.1787
10+
$0.9930
30+
$0.8897
100+
$0.6959
500+
$0.6443
1000+
$0.6201
Related Products
Welcome back, may I help you?