
* Images are for reference only
X2016WR-03BR-LPSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2016WR-03BR-LPSN
- JLCPCB Part #
- C7464479
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+105℃ 1 1x3P 250V 2A 2mm 3 3P 5.4mm 7.85mm Brass LCP Right Angle Tin UL94V-0 Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 560
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 560
In-stock Item Pricing
Qty Unit Price
1+
$0.0500
100+
$0.0395
600+
$0.0342
1200+
$0.0304
4800+
$0.0272
10200+
$0.0256
Related Products
Welcome back, may I help you?