
* Images are for reference only
TS-1848FP
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- TS-1848FP
- JLCPCB Part #
- C961671
- Package
- SMD,4.5x2.1mm
- Description
- -30℃~+85℃ 12V 2.1mm 2.2N 2.2mm 4.5mm 50mA 600,000 Cycles Black No Round Button SPST Without Bracket SMD,4.5x2.1mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2395
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2374
In-stock Item Pricing
Qty Unit Price
1+
$0.2328
50+
$0.2060
150+
$0.1946
500+
$0.1803
3000+
$0.1526
6000+
$0.1487
Related Products
Welcome back, may I help you?