
* Images are for reference only
X2000WRS-15-6TSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2000WRS-15-6TSN
- JLCPCB Part #
- C2882071
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 15 15P 1x15P 250V 2mm 3A Beige Brass PA6T Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4630
200+
$0.1792
700+
$0.1729
1400+
$0.1698
Related Products