
* Images are for reference only
SS-3390S-L3
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- SS-3390S-L3
- JLCPCB Part #
- C2689675
- Package
- SMD,7.2x3.5mm
- Description
- -40℃~+85℃ 1.5mm 10000 times 12V 3.5mm 50mA 7.2mm Black DPDT Rectangular Columnar SMD(SMT) Tab Surface Mount, Right Angle SMD,7.2x3.5mm Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1397
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1397
In-stock Item Pricing
Qty Unit Price
1+
$0.1302
50+
$0.1042
150+
$0.0911
1000+
$0.0813
2000+
$0.0736
5000+
$0.0696
Related Products
Welcome back, may I help you?