
* Images are for reference only
SS23H02L6
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- SS23H02L6
- JLCPCB Part #
- C2884739
- Package
- 插件,25.6x9.3mm
- Description
- -40℃~+85℃ 10000 times 15mm 25.6mm 300mA 50V 9.3mm Black DP3T PC Pin Rectangular Columnar Through Hole 插件,25.6x9.3mm Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 75
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1635
50+
$0.1198
200+
$0.1010
Related Products
Welcome back, may I help you?