
* Images are for reference only
SS-12D28G5
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- SS-12D28G5
- JLCPCB Part #
- C1121878
- Package
- 弯插,15.9x6.8mm
- Description
- -40℃~+85℃ 10000 times 125V 15.85mm 3A 5mm 6.8mm Black PC Pin Rectangular Columnar Right Angle SPDT 弯插,15.9x6.8mm Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 476
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 422
In-stock Item Pricing
Qty Unit Price
1+
$0.8835
10+
$0.7171
30+
$0.6332
100+
$0.5508
500+
$0.4733
1000+
$0.4490
Related Products
Welcome back, may I help you?