
* Images are for reference only
U221-041N-1BZ57-S1
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- U221-041N-1BZ57-S1
- JLCPCB Part #
- C5147797
- Package
- Plugin
- Description
- -40℃~+85℃ 10mm 1500 Cycles 4P Female Rolled edge Through Hole Type-A USB 2.0 插件 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.0664
100+
$0.0526
300+
$0.0456
2000+
$0.0403
4000+
$0.0363
10000+
$0.0342
Related Products
Welcome back, may I help you?